GSP1.8105.1 | SCHURTER
Plug C14, 3 pole, screw mounting, PCB connection, black, GSP1.8105.1
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 8 Weeks
Plug, GSP1.8105.1, SCHURTER
IEC Appliance inlet C14, Screw-on Mounting, Rear Side, PCB-terminals.
Features
- Panel mountable
- 1 Function
- For PCB mounting
- Housing material: Thermoplastic, UL 94V-0
- V-Lock notch standard
Technical specifications
Filter | Property | Value |
---|---|---|
Switch illuminated | No | |
Colour | black | |
Pin temperature | 70 °C | |
Type of locking | No | |
Rated current UL/CSA | 15 A | |
Assembly | screw mounting | |
Rated voltage UL/CSA | 250 V | |
Rated current IEC | 10 A | |
Rated voltage IEC | 250 V | |
IEC designation | C14 | |
Fuse holder present | No | |
Panel thickness | 3 mm | |
Pin number | 3 pole | |
Version | plug | |
Design | angled | |
Power switch available | No | |
Connection | PCB connection | |
Line filter present | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |