GSF1.2001.41 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, PCB connection, black, GSF1.2001.41

Order No.: 59P9353
EAN: 4099889872262
MPN:
GSF1.2001.41
Series: GSF1
GSF1.2001.41 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.3443 €

Plug, GSF1.2001.41, SCHURTER

IEC Appliance inlet C14 with fuseholder 2-pole.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 2
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection PCB connection
Assembly screw mounting
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Type of locking No
Panel thickness 2 mm
Number of poles fuse holder 2 pole
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
MSL MSL 1
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes