GSF1.0201.61 | SCHURTER
Combination element plug C14, 3 pole, snap-in, PCB connection, black, GSF1.0201.61
Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 8 Weeks
Plug, GSF1.0201.61, SCHURTER
IEC Appliance inlet C14 with fuseholder.
Features
- Panel mountable
- 2 Functions
- All single elements are already wired
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 2
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage UL/CSA | 250 V | |
Connection | PCB connection | |
Rated voltage IEC | 250 V | |
Colour | black | |
Fuse holder present | Yes | |
Power switch available | No | |
Pin number | 3 pole | |
Panel thickness | 3 mm | |
Switch illuminated | No | |
Type of locking | No | |
Design | straight | |
Assembly | snap-in | |
Pin temperature | 70 °C | |
Version | plug | |
Product type | combination element | |
Rated current UL/CSA | 10 A | |
IEC designation | C14 | |
Line filter present | No | |
Rated current IEC | 10 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | CZ |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |