EC11.0021.201 | SCHURTER

Combination element plug C20, 3 pole, snap-in, plug-in connection, black, EC11.0021.201

Order No.: 59P9107
EAN: 4099889871678
MPN:
EC11.0021.201
Series: EC11
EC11.0021.201 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
23.4430 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4430 €
10 pcs.
21.5628 €
25 pcs.
19.8492 €
50 pcs.
18.0642 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, EC11.0021.201, SCHURTER

IEC Appliance inlet C20 with line switch, 2-pole.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Version plug
Panel thickness 1.5 mm
Number of poles switch 2 pole
Switch illuminated Yes
Power switch available Yes
Rated current IEC 16 A
IEC designation C20
Fuse holder present No
Line filter present No
Product type combination element
Type of locking No
Rated current UL/CSA 20 A
Rated voltage UL/CSA 250 V
Assembly snap-in
Design straight
Pin temperature 70 °C
Colour black
Connection plug-in connection
Swich colour red
Pin number 3 pole
Rated voltage IEC 250 V
Logistics
Property Value
MSL MSL 1
Customs tariff number 85366990
Original Packaging Carton with 25 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes