EC11.0001.301 | SCHURTER

Combination element plug C20, 3 pole, snap-in, plug-in connection, black, EC11.0001.301

Order No.: 59P9102
EAN: 4099889871623
MPN:
EC11.0001.301
Series: EC11
EC11.0001.301 SCHURTER Device Connectors
Image may differ
Unit Price (€ / pc.)
11.8524 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
592.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.8524 €

Plug, EC11.0001.301, SCHURTER

IEC Appliance inlet C20 with line switch, 2-pole.

Features

  • Panel mountable
  • 2 Functions
  • All single elements are already wired
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Rated voltage UL/CSA 250 V
Connection plug-in connection
Rated voltage IEC 250 V
Colour black
Swich colour black
Fuse holder present No
Power switch available Yes
Pin number 3 pole
Panel thickness 2 mm
Switch illuminated No
Type of locking No
Number of poles switch 2 pole
Design straight
Assembly snap-in
Pin temperature 70 °C
Version plug
Product type combination element
Rated current UL/CSA 20 A
IEC designation C20
Line filter present No
Rated current IEC 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
MSL MSL 1
Original Packaging Carton with 25 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15