EC11.0001.201 | SCHURTER
Combination element plug C20, 3 pole, snap-in, plug-in connection, black, EC11.0001.201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5414 € *
Available: 22 pcs.
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.1491 €
50 pcs.
13.1495 €
100 pcs.
11.9714 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, EC11.0001.201, SCHURTER
IEC Appliance inlet C20 with line switch, 2-pole.
Features
- Panel mountable
- 2 Functions
- All single elements are already wired
- Housing material: Thermoplastic, UL 94V-0
- Protection class: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C20 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Type of locking | No | |
| Panel thickness | 1.5 mm | |
| Number of poles switch | 2 pole | |
| Swich colour | black | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 16 A | |
| Rated current UL/CSA | 20 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Carton with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |