DSH-22-0005 | SCHURTER
Storage choke, radial, 0.12 mH, 1.8 A, DSH-22-0005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 16 Weeks
Storage choke, DSH-22-0005, SCHURTER
The DSH-22-0005 is a storage choke that is used for energy storage in SMPS's. It is made of iron or metal powder cores with one winding.
Features
- Storage choke
- Constant inductance at high alternating field modulation and large DC magnetization
- Inductor vertically positioned in housing
- Reduced magnetic reversal
Applications
- Storage of energy in switched power supplies
- Switch-mode
- Chopper amplifiers
- DC drives and stepper motor controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | storage choke | |
| Inductance | 0.12 mH | |
| DC current | 1.8 A | |
| Tolerance | ±15 % | |
| DC resistance | 90 mΩ | |
| Design | radial | |
| Length | 23 mm | |
| Width | 13 mm | |
| Height | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| MSL | MSL 1 |
| Country of origin | LK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |