DKFP-G22G-0210 | SCHURTER

Suppressor choke, 10 mH, 2 A, DKFP-G22G-0210

Order No.: 59P8880
EAN: 4099889002454
MPN:
DKFP-G22G-0210
Series: DKFP
DKFP-G22G-0210 SCHURTER Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
2.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.2015 €

Fixed inductor, DKFP-G22G-0210, SCHURTER

The DKFP-G22G-0210 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.

Features

  • Current compensated choke
  • THT-terminals
  • High inductance and compact dimensions
  • Multiple pin configurations

Applications

  • Attenuation of common mode interferences
  • Designed for 230/400 VAC applications
  • DC drives and stepper motor controls
  • Switching power supplies
Technical specifications
Filter Property Value
Version suppressor choke
Inductance 10 mH
DC current 2 A
Tolerance -30/+50 %
DC resistance 245 mΩ
Length 34 mm
Width 33 mm
Height 19.5 mm
Logistics
Property Value
Customs tariff number 85045000
MSL MSL 1
Country of origin LK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes