DKFP-D21D-D839 | SCHURTER
Suppressor choke, 39 mH, 0.8 A, DKFP-D21D-D839
Unit Price (€ / pc.)
1.9516 € *
Standard delivery time from the manufacturer is: 26 Weeks
Fixed inductor, DKFP-D21D-D839, SCHURTER
The DKFP-D21D-D839 is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- THT-terminals
- High inductance and compact dimensions
- Multiple pin configurations
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 39 mH | |
| DC current | 0.8 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 955 mΩ | |
| Length | 31.5 mm | |
| Width | 18.5 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LK |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |