DKFP-A22A-021J | SCHURTER
Suppressor choke, 1.1 mH, 2 A, DKFP-A22A-021J
Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 26 Weeks
Fixed inductor, DKFP-A22A-021J, SCHURTER
The DKFP-A22A-021J is a current compensated choke. It is used for limiting currents in electrical lines, for intermediate storage of energy, for impedance matching or for filtering.
Features
- Current compensated choke
- THT-terminals
- High inductance and compact dimensions
- Multiple pin configurations
Applications
- Attenuation of common mode interferences
- Designed for 230/400 VAC applications
- DC drives and stepper motor controls
- Switching power supplies
Technical specifications
Filter | Property | Value |
---|---|---|
Version | suppressor choke | |
Width | 14.5 mm | |
Length | 14.5 mm | |
Height | 9.5 mm | |
Tolerance | -30/+50 % | |
Inductance | 1.1 mH | |
DC resistance | 61 mΩ | |
DC current | 2 A |
Download
Logistics
Property | Value |
---|---|
MSL | MSL 1 |
Customs tariff number | 85045000 |
Country of origin | LK |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |