DD21.0123.1111 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, DD21.0123.1111

Order No.: 59P8779
EAN: 4099889871555
MPN:
DD21.0123.1111
Series: DD21
DD21.0123.1111 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5414 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,243.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
15.5414 €

Plug, DD21.0123.1111, SCHURTER

IEC Appliance inlet C14 with line switch 2-pole, Fuseholder 2-pole, for PCB mounting.

Features

  • Panel mountable
  • 3 Functions
  • Fuseholder for fuse links
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present Yes
Line filter present No
Type of locking Yes
Panel thickness 3 mm
Number of poles switch 2 pole
Number of poles fuse holder 2 pole
Swich colour red
Rated voltage IEC 250 V
Rated voltage UL/CSA 125 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 40 pieces
Customs tariff number 85366990
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes