DD11.0123.1110 | SCHURTER

Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, DD11.0123.1110

Order No.: 59P8745
EAN: 4099889871463
MPN:
DD11.0123.1110
Series: DD11
DD11.0123.1110 SCHURTER Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6259 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,262.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
12.6259 €

Plug, DD11.0123.1110, SCHURTER

IEC Appliance inlet C14 with line switch 2-pole, Fuseholder 2-pole.

Features

  • Panel mountable
  • 3 Functions
  • Fuseholder for fuse links
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly screw mounting
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present Yes
Line filter present No
Type of locking Yes
Panel thickness 8 mm
Number of poles switch 2 pole
Number of poles fuse holder 2 pole
Swich colour red
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Original Packaging Carton with 50 pieces
MSL MSL 1
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes