8601.2000 | SCHURTER
Cable fuse holder, 5 x 20 mm, 6.3 A, 32 V, in-line mounting, 8601.2000
Unit Price (€ / pc.)
1.5351 € *
Available: 732 pcs.
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
25 pcs.
1.2971 €
100 pcs.
1.2138 €
250 pcs.
1.1543 €
1000 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 8601.2000, SCHURTER
Inline fuse-holder, fuse-link: 5 x 20 mm, IP 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | wire connection | |
| Type of mounting | in-line mounting | |
| Rated current | 6.3 A | |
| Rated voltage | 32 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | IN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |