8020.5078.G | SCHURTER

Microfuse 6.3 x 32 mm, 10 A, F, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5078.G

Order No.: 59P8499
EAN: 4099889117110
MPN:
8020.5078.G
Series: SHF 6.3x32
8020.5078.G SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 8020.5078.G, SCHURTER

The 8020.5078.G is a quick-acting cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps copper alloy nickel-plated
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity up to 1500 A

Applications

  • 3-phase applications
  • DC applications
  • Frequency converter
  • Power electronics
  • Power supplies
Technical specifications
Filter Property Value
Rated voltage (DC) 400 V
Enclosure ceramic tube
Rated current 10 A
diameter 6.35 mm
Tripping characteristics F
Length 31.8 mm
Breaking capacity 1.5 kA
Rated voltage (AC) 500 V
Version microfuse
Design 6.3 x 32 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85361050
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes