DFSG-20-0001 | SCHURTER

Saturating choke, radial, 800 mA, DFSG-20-0001

Order No.: 59P8838
EAN: 4099889002058
MPN:
DFSG-20-0001
Series: DFSG
DFSG-20-0001 SCHURTER Fixed Inductors
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.2122 €
50 pcs.
4.7005 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale

Saturating choke, DFSG-20-0001, SCHURTER

The DFSG-20-0001 changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.

Features

  • Saturating choke
  • THT-terminals
  • Fully potted resign
  • Based on laminated iron core

Applications

  • Phase angle control circuits with thyristors, triacs or transistors
  • The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
Filter Property Value
Version saturating choke
DC current 800 mA
DC resistance 1.3 Ω
Design radial
Length 18 mm
Width 18 mm
Height 15 mm
Logistics
Property Value
MSL MSL 1
Customs tariff number 85045000
Country of origin LK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes