DFSG-30-0001 | SCHURTER
Saturating choke, radial, 3 A, DFSG-30-0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.76 € *
Standard delivery time from the manufacturer is: 26 Weeks
Saturating choke, DFSG-30-0001, SCHURTER
The DFSG-30-0001 changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.
Features
- Saturating choke
- THT-terminals
- Fully potted resign
- Based on laminated iron core
Applications
- Phase angle control circuits with thyristors, triacs or transistors
- The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | saturating choke | |
| DC current | 3 A | |
| DC resistance | 165 mΩ | |
| Design | radial | |
| Length | 30 mm | |
| Width | 30 mm | |
| Height | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | LK |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |