DFSG-20-0002 | SCHURTER
Saturating choke, radial, 1.5 A, DFSG-20-0002
Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.2122 €
50 pcs.
4.7005 €
100 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Saturating choke, DFSG-20-0002, SCHURTER
The DFSG-20-0002 changes impedance at the moment of switching, and can be used to attenuate differential-mode noise or symmetrical interference as generated in fast switching high current applications.
Features
- Saturating choke
- THT-terminals
- Fully potted resign
- Based on laminated iron core
Applications
- Phase angle control circuits with thyristors, triacs or transistors
- The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | saturating choke | |
| DC current | 1.5 A | |
| DC resistance | 450 mΩ | |
| Design | radial | |
| Length | 18 mm | |
| Width | 18 mm | |
| Height | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LK |
| MSL | MSL 1 |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |