A 2116 NI / RT | SCHÜTZINGER

Screw-clamping adapter, 4 mm plug, spreadable to 4 mm socket, red, CAT II, A 2116 NI / RT

Order No.: 86F0177
EAN: 4099889685268
MPN:
A 2116 NI / RT
99000028
Series: A
A 2116 NI / RT SCHÜTZINGER T&M Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4391 € *
Available: 9 pcs.
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.2487 €
50 pcs.
3.0583 €
100 pcs.
2.8798 €
500 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter for laboratory connector, A 2116 NI / RT, SCHÜTZINGER

The safety adapter can be fitted into all Ø 4 mm sockets. This ensures compatibility with safety measuring leads with rigid sleeves. By screwing a locking screw (SW 1.5) into the splay plug, the safety adapter can be tightly connected to the Ø 4 mm socket. The safety adapter can then no longer be removed without tools.

Technical Data

  • Version: Screw-clamping adapter
  • Colour: red
  • Rated voltage: 1000 V
  • Rated current: 32 A
  • Transition resistance: 5 mΩ
Technical specifications
Filter Property Value
Version screw-clamping adapter
Site (1) 4 mm plug, spreadable
Site (2) 4 mm socket
Colour red
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes