9926BPN | Xcelite
Screwdriver, 3/16 inch, hexagon, BL 102 mm, L 102 mm, 9926BPN
Order No.: 03L0616
EAN: 4099891370008
MPN:
9926BPN
9926BP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.305 € *
Standard delivery time from the manufacturer is: 8 Weeks
SCREWDRIVER BLADE,3/16",ALLEN HEX,BALLPT
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 3/16 inch | |
| Blade length | 102 mm | |
| Peak type | hexagon | |
| Length | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |