BE-8240 | BAHCO
Screwdriver, 4 mm, slotted, BL 175 mm, L 297 mm, BE-8240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9008 € *
Available in 5 Days: 198 pcs. - if ordered today
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
5 pcs.
9.4010 €
10 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4 mm | |
| Blade length | 175 mm | |
| Peak type | slotted | |
| Length | 297 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |