C-213 6980-D | BJZ
ESD swing cover, for recycle bin C-213 6980, 50 l, (L x W) 650 x 360 mm, black, C-213 6980-D
Order No.: 03L3146
EAN: 4057989069814
MPN:
C-213 6980-D
Unit Price (€ / pc.)
17.8262 € *
Available: 5 pcs.
Total Price:
17.83 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8262 €
5 pcs.
16.9575 €
10 pcs.
16.0888 €
*incl. VAT plus shipping costs
Subject to prior sale
Swing lid black conductive for 50 ltr. waste basket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD swing cover | |
| Version | for recycle bin C-213 6980 | |
| Volume | 50 l | |
| Colour | black | |
| Length | 650 mm | |
| Width | 360 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39249000 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |