967056-1 | AMP
Seal, for socket housing, 967056-1
Order No.: 36P2624
EAN: 4099889908145
MPN:
967056-1
Discontinued
Unit Price (€ / pc.)
0.0916 € *
Available: 2,904 pcs.
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0916 €
100 pcs.
0.0809 €
500 pcs.
0.0714 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Cavity blanking plug, 967056-1, AMP
Seal type: cavity blanking plug, Material: silicone, Color: blue, Cavity diameter: 3.6 mm, Cable insulation diameter: 4.1 mm, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical Data
- Version: Rubber plug
- Suitable for: Cavity
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | socket housing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |