A3316006 | OKW
Marking, peak, sky, CK, for rotary knobs size 16, COM-KNOBS with recess, A3316006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.11 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5113 €
50 pcs.
1.3209 €
250 pcs.
1.1424 €
1000 pcs.
1.0115 €
2500 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding markers size 16, only for COM-KNOBS with recess, type A 33.
Dimension: a 3.9 mm.
Technical attributes (type, color): A 3316006, sky blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | marking | |
| Version | peak, sky, CK | |
| Suitable for | rotary knobs size 16, COM-KNOBS with recess |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |