A1101006 | OKW

Marking, pin, sky, TK, for TOP-KNOBS, A1101006

Order No.: 24H206
EAN: 4099889347647
MPN:
A1101006
Pin, sky, TK
Series: TOP-KNOBS
A1101006 OKW Equipment for Knobs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8449 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7973 €
100 pcs.
0.7497 €
250 pcs.
0.7021 €
500 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding markers, PIN design, type A1101.

Almost flush surface point.

Technical attributes (type, shaft hole SH, color): A1101006, Sky, blue

Technical specifications
Filter Property Value
Product type marking
Version pin, sky, TK
Suitable for TOP-KNOBS
Logistics
Property Value
Customs tariff number 84879090
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes