1594TS100 | Hammond
Screw, steel, (L) 18 mm, black, 1594TS100
Unit Price (€ / pc.)
18.4331 € *
Available in 7 Days: 11 pcs. - if ordered today
Total Price:
18.43 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4331 €
10 pcs.
17.5287 €
50 pcs.
15.7675 €
100 pcs.
14.1848 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Screws, 1594TS100, Hammond
Replacement Screws for 1594 with Steel material and length of 18 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Material | steel | |
| Length | 18 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 75089000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |