1550WMS100 | Hammond
Screw, steel, (L) 12 mm, black, 1550WMS100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8095 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
29.81 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8095 €
10 pcs.
28.3220 €
50 pcs.
25.4898 €
100 pcs.
22.9194 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Screws, 1550WMS100, Hammond
Replacement Screws for 1550 Watertight Series with Stainless Steel material and length of 12 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Material | steel | |
| Length | 12 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |