1550MS100 | Hammond
Screw, M3.5, steel, (L) 12 mm, silver, for series 1550M, 1550MS100
Unit Price (€ / pck.)
   20.8369 €  *  
   Standard delivery time from the manufacturer is: 2 Weeks 
 Total Price: 
  20.84 € * 
  Price list 
 Quantity
 Price per unit*
 1 pck.
 20.8369 €
 10 pck.
 19.7897 €
 50 pck.
 17.8262 €
 100 pck.
 16.0412 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 Screw, 1550MS100, Hammond
Plated cover screw, M3.5-0.6 x 12 mm.
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Length | 12 mm | |
| Colour | silver | |
| Material | steel | |
| Suitable for | series 1550M | |
| Product type | screw | |
| Version | M3.5 | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Customs tariff number | 76161000 | 
| Country of origin | TW | 
 Compliance        
     
 | Property | Value | 
|---|---|
| RoHS conform | Yes | 
| SVHC free | Yes | 
| Date of RoHS guidelines | 3/31/15 | 
 
 