1455MS100BK | Hammond
Screw, steel, (L) 9.65 mm, black, 1455MS100BK
Unit Price (€ / pck.)
12.5664 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
1 pck.
12.5664 €
10 pck.
11.9357 €
50 pck.
10.7576 €
100 pck.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement screw, 1455MS100BK, Hammond
The 1455MS100BK is a Screw suitable for Hammond 1455 range of enclosures
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Material | steel | |
| Length | 9.65 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |