2451.5100 | Mentor
Reflector, for glass socket lamp, 2451.5100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Available: 5,075 pcs.
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-on reflectors for W 2 x 4.6 d glass socket lamps, type Mentor 2451.
Aluminized. Very good light radiation characteristics; material: PC, metalized aluminum. Reflector diameter: 18 mm. Cap diameter: 19.1 mm.
Type: 2451.5100, reflector without cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Suitable for | glass socket lamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |