808050S-22 | BAHCO

Ratchet screwdriver kit, different sizes, hexagon, 808050S-22

Order No.: 06L6292
EAN: 7314150128938
MPN:
808050S-22
Series: 808050
808050S-22 BAHCO Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.3235 € *
Available in 5 Days: 1,483 pcs. - if ordered today
Total Price:
54.32 € *
Price list
Quantity
Price per unit*
1 pcs.
54.3235 €
5 pcs.
51.6103 €
10 pcs.
49.0280 €
*incl. VAT plus shipping costs
Subject to prior sale

Ratchet sets, 22-piece.

Content: magnetic bit ratchet, short design, 17 bits (PH 1, PH 2, PH 3, PZ 1, PZ 2, T10, T15, T20, T25, T27, T30, T40, SL 4, SL 5, SL 5.5, SL 6.5 and SL 1/4", 1/4" adapter), 1/4" bit holder, 50 mm bit holder, flexible adapter 150 mm.

Type: 808050S-22, ratchet driver set

Technical specifications
Filter Property Value
Product type ratchet screwdriver kit
ESD protection No
1000V Insulated No
Size different sizes
Peak type hexagon
Logistics
Property Value
Customs tariff number 82079030
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant