E-KS3562 | Frolyt
Electrolytic capacitor, 6800 µF, 16 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16.5 mm, E-KS3562
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Available: 712 pcs.
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9754 €
50 pcs.
1.7255 €
250 pcs.
1.4994 €
1000 pcs.
1.3090 €
2500 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale
Radial aluminium electrolyte capacitor, E-KS3562, Frolyt
Aluminum electrolytic capacitor
Features
- Service life at least 1.000h to 2.500h at 105°C
- Low voltage
- Insulated/Polarized
- Switch-proof
- RoHS-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 6800 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 60 mΩ | |
| Design | radial | |
| Grid | 7.5 mm | |
| diameter | 16.5 mm | |
| Length | 36 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |