1-1775365-4 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, SMD, 1-1775365-4

Order No.: 37P3058
EAN: 4099889819830
MPN:
1-1775365-4
1-1775365-4 TE Connectivity Modular Connectors Image 1
1-1775365-4 TE Connectivity Modular Connectors Image 2
1-1775365-4 TE Connectivity Modular Connectors Image 3
1-1775365-4 TE Connectivity Modular Connectors Image 4
1-1775365-4 TE Connectivity Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,688.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
660 pcs.
2.5585 €

RJ45-jack, 1-1775365-4, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, PCB contact termination area plating material: Gold Flash, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Surface mount, Termination post & tail length: 1 mm, PCB Mount Retention Type: Guide Post, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 9T GF30, PCB thickness (recommended): 1.6 mm, Connector height: 11.8 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 110, Packaging method: Reel, Comment: Short, with Solder Terminal

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 3
Connection solder connection
Assembly SMD
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes