2700700200 | HSGM

Cutting tip, R, 29 mm, L 92 mm for HSG 0, 2700700200

Order No.: 08L862
EAN: 4099891386986
MPN:
2700700200
SPITZE R
2700700200 HSGM Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
23.9785 € *
Available: 3 pcs.
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
5 pcs.
22.5386 €
15 pcs.
21.6818 €
50 pcs.
20.7298 €
150 pcs.
19.8611 €
*incl. VAT plus shipping costs
Subject to prior sale

Corresponding cutting and melting tips for plastic cutting guns type HSGM.

Type: R, tip, D 29, l 92 mm

Technical specifications
Filter Property Value
Product type cutting tip
Version R, 29 mm, L 92 mm
Suitable for HSG 0
Logistics
Property Value
Customs tariff number 85159080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes