BK0599001 | ESD PROTECT
Punch set with aluminium plate ESD PROTECT
Order No.: 03L2708
EAN: 4099891439439
MPN:
BK0599001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8151 € *
Standard delivery time from the manufacturer is: 1 Week
Hole punch set
For punching holes for push-button rivets in table and floor coverings
Set consisting of:
Punch (forged) with hardened cutting edge
Aluminium plate 80 x 80 x 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | punch kit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |