1044660000 | Weidmüller
Profile seal for heavy duty connectors, 1044660000
Order No.: 50P3805
EAN: 4032248777105
MPN:
1044660000
HDC DG 48A 32B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0539 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
10 pcs.
12.9234 €
50 pcs.
11.7691 €
100 pcs.
10.5910 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile seal, 1044660000, Weidmüller
Accessories, profile seal, protection class: Design Housing: bracket design: type of construction: approvals .
We offer various accessories for the housings, including the profile seal. Our housings offer you the highest possible tightness due to the excellent seal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | profile seal | |
| Suitable for | heavy duty connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |