Varistors
315 items in 2,727 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Varistor Voltage Type
Rated voltage (DC)
Rated voltage (AC)
Tolerance
Power dissipation
Grid
min. operating temperature
max. operating temperature
Standard number
Order No.:
06E8293
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
CG0603MLA-5.5ME
Total Price: 5.12 € *
100 pcs.
0.0512 €
1000 pcs.
0.0452 €
16000 pcs.
0.0369 €
SMD 0603
8 V
5.5 V
4 V
-55 °C
125 °C
Order No.:
07E4913
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-07D471KTR
Total Price: 4.90 € *
20 pcs.
0.2451 €
100 pcs.
0.1678 €
500 pcs.
0.1261 €
2000 pcs.
0.1035 €
4000 pcs.
0.0893 €
radial
470 V
385 V
300 V
±10 %
0.25 W
7 mm
-40 °C
85 °C
Order No.:
07E4968
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-10D431K
Total Price: 6.90 € *
20 pcs.
0.3451 €
100 pcs.
0.2344 €
500 pcs.
0.1773 €
2000 pcs.
0.1416 €
4000 pcs.
0.1261 €
radial
430 V
350 V
275 V
±10 %
0.4 W
10 mm
-40 °C
105 °C
Order No.:
07E5022
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
MOV-14D330K
Total Price: 0.32 € *
1 pcs.
0.3213 €
10 pcs.
0.2332 €
100 pcs.
0.1999 €
500 pcs.
0.1725 €
1000 pcs.
0.1571 €
radial
33 V
26 V
20 V
±10 %
-40 °C
85 °C
Order No.:
07E5560
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
ISOM5-250-B-L2
Total Price: 2.13 € *
1 pcs.
2.1301 €
25 pcs.
1.8088 €
300 pcs.
1.5232 €
600 pcs.
1.4518 €
1200 pcs.
1.3804 €
radial
320 V
250 V
7.5 mm
-40 °C
125 °C
UL, CSA
Order No.:
82E2346
Manufacturer:
EPCOS
Manufacturer SKU:
B72210S0111K101
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.5831 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
radial
180 V
150 V
115 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2212
Manufacturer:
EPCOS
Manufacturer SKU:
B72207S0500K101
Total Price: 0.70 € *
1 pcs.
0.7021 €
10 pcs.
0.4403 €
50 pcs.
0.3213 €
250 pcs.
0.2618 €
1000 pcs.
0.2261 €
radial
82 V
65 V
50 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
07E6355
Manufacturer:
Bourns Electronics GmbH
Manufacturer SKU:
ISOM8-275-B-L2
Total Price: 2.44 € *
1 pcs.
2.4395 €
10 pcs.
1.7493 €
50 pcs.
1.4994 €
2000 pcs.
1.1781 €
radial
350 V
275 V
10 mm
-40 °C
125 °C
UL, CSA
Order No.:
82E6693
Manufacturer:
EPCOS
Manufacturer SKU:
B72530T0400K062
Total Price: 6.78 € *
10 pcs.
0.6783 €
50 pcs.
0.5593 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
2000 pcs.
0.3689 €
SMD 1210
68 V
56 V
40 V
±10 %
0.01 W
-55 °C
125 °C
IEC, CECC
Order No.:
82E4572
Manufacturer:
EPCOS
Manufacturer SKU:
B72207S2271K101
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2856 €
1000 pcs.
0.2451 €
2500 pcs.
0.2154 €
radial
430 V
350 V
275 V
±10 %
0.25 W
5 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E2205
Manufacturer:
EPCOS
Manufacturer SKU:
B72220S0250K101
Total Price: 2.50 € *
1 pcs.
2.4990 €
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
1000 pcs.
1.0353 €
radial
39 V
31 V
25 V
±10 %
0.2 W
10 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E2378
Manufacturer:
EPCOS
Manufacturer SKU:
B72214S0321K101
Total Price: 7.02 € *
10 pcs.
0.7021 €
50 pcs.
0.6188 €
radial
510 V
420 V
320 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E4568
Manufacturer:
EPCOS
Manufacturer SKU:
B72220S2251K101
Total Price: 18.68 € *
10 pcs.
1.8683 €
50 pcs.
1.6303 €
250 pcs.
1.4161 €
1000 pcs.
1.2376 €
2000 pcs.
1.1424 €
radial
390 V
320 V
250 V
±10 %
1 W
10 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E4830
Manufacturer:
EPCOS
Manufacturer SKU:
B72520T0140K062
Total Price: 0.74 € *
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2713 €
SMD 1206
22 V
18 V
14 V
±10 %
0.008 W
-55 °C
125 °C
UL, IEC, CECC
Order No.:
82E2201
Manufacturer:
EPCOS
Manufacturer SKU:
B72205S0250K101
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.4165 €
50 pcs.
0.2939 €
250 pcs.
0.2451 €
1000 pcs.
0.2094 €
radial
39 V
31 V
25 V
±10 %
0.01 W
5 mm
-40 °C
85 °C
UL, CSA, SEV, VDE, CECC, CQC, IEC
Order No.:
82E3226
Manufacturer:
EPCOS
Manufacturer SKU:
B72225S4511K101
Total Price: 4.62 € *
1 pcs.
4.6172 €
10 pcs.
4.0579 €
150 pcs.
3.5581 €
300 pcs.
3.4272 €
1200 pcs.
3.2011 €
radial
820 V
670 V
510 V
±10 %
1 W
12 mm
-40 °C
85 °C
UL, CSA, VDE, IEC, IEC
Order No.:
82E4368
Manufacturer:
EPCOS
Manufacturer SKU:
B72660M0250K072
Total Price: 14.99 € *
10 pcs.
1.4994 €
50 pcs.
1.3209 €
250 pcs.
1.1424 €
1000 pcs.
0.9996 €
2000 pcs.
0.9282 €
SMD 4032
39 V
31 V
25 V
±10 %
0.02 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E4576
Manufacturer:
EPCOS
Manufacturer SKU:
B72214S2271K101
Total Price: 1.36 € *
1 pcs.
1.3566 €
10 pcs.
0.8449 €
50 pcs.
0.7497 €
radial
430 V
350 V
275 V
±10 %
0.6 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Order No.:
82E2624
Manufacturer:
EPCOS
Manufacturer SKU:
B72232B0751K001
Total Price: 39.13 € *
1 pcs.
39.1272 €
10 pcs.
34.4267 €
20 pcs.
33.4866 €
40 pcs.
32.5465 €
160 pcs.
30.6782 €
chassis mounting
1.2 V
970 V
750 V
±10 %
1.2 W
-40 °C
85 °C
UL, CSA, IEC, CECC
Order No.:
82E4564
Manufacturer:
EPCOS
Manufacturer SKU:
B72210S2251K101
Total Price: 0.64 € *
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
radial
390 V
320 V
250 V
±10 %
0.4 W
7 mm
-40 °C
85 °C
UL, CSA, VDE, CECC
Varistors for your application
Varistors, also known as Voltage Dependent Resistors (VDR), are special resistors whose resistance value changes with the applied voltage. These voltage-dependent resistors are used to protect electronic circuits from overvoltages and voltage spikes by dramatically increasing the current flow when a certain voltage is reached, thereby dissipating the excess energy.Varistors are typically used to protect electronic circuits and are found in many electronic devices and systems - from household appliances to industrial equipment to communications systems.
Voltage-dependent resistors are essential components in electrical engineering to ensure the longevity and safety of electronic components. Manufacturing varistors requires precise control of material composition and manufacturing process to ensure consistent performance