SMD Resistors
402 items in 27,628 variations
*incl. VAT plus shipping costs
Item description
Total
ohmic resistance
Tolerance
Power
Design
Enclosure
Technology
min. operating temperature
max. operating temperature
Length
Width
Height
diameter
Order No.:
05E1130
Manufacturer:
Caddock
Manufacturer SKU:
MP725-75.0-1%
Total Price: 7.02 € *
1 pcs.
7.0210 €
10 pcs.
6.1761 €
50 pcs.
5.7596 €
150 pcs.
5.5097 €
1000 pcs.
4.9385 €
75 Ω
±1 %
25 W
SMD
TO-252-2
thick film
-55 °C
150 °C
8.26 mm
3.05 mm
Order No.:
09E100
Manufacturer:
Yageo
Manufacturer SKU:
RC2512JK-7W1RL
Total Price: 3.57 € *
10 pcs.
0.3570 €
50 pcs.
0.2570 €
250 pcs.
0.2154 €
1000 pcs.
0.1845 €
2500 pcs.
0.1607 €
1 Ω
±5 %
2 W
SMD 2512 (6330)
thick film
-55 °C
185 °C
6.35 mm
3 mm
0.55 mm
Order No.:
09E1060
Manufacturer:
Vishay
Manufacturer SKU:
WSLP1206 .005 1% EB E3
Total Price: 7.26 € *
10 pcs.
0.7259 €
50 pcs.
0.6426 €
5 mΩ
±1 %
1 W
SMD 1206 (3216)
metal strip
-65 °C
170 °C
3.2 mm
1.6 mm
0.63 mm
Order No.:
09E1150
Manufacturer:
Vishay
Manufacturer SKU:
WSL-1206-9 EA E3
Total Price: 1.19 € *
1 pcs.
1.1900 €
10 pcs.
0.8568 €
100 pcs.
0.7378 €
1000 pcs.
0.5712 €
0 Ω
±1 %
0.25 W
SMD 1206 (3216)
metal strip
-65 °C
170 °C
3.2 mm
1.6 mm
0.63 mm
Order No.:
09E1200
Manufacturer:
Vishay
Manufacturer SKU:
WSL-2010-9 EA E3
Total Price: 0.98 € *
1 pcs.
0.9758 €
10 pcs.
0.6069 €
50 pcs.
0.4879 €
250 pcs.
0.4165 €
1000 pcs.
0.3570 €
0 Ω
±1 %
0.5 W
SMD 2010 (5025)
metal strip
-65 °C
170 °C
5.08 mm
2.5 mm
0.63 mm
Order No.:
09E1268
Manufacturer:
Vishay
Manufacturer SKU:
WSL-2512 .02 1% EA E3
Total Price: 0.74 € *
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2701 €
20 mΩ
±1 %
1 W
SMD 2512 (6330)
metal strip
-65 °C
170 °C
6.35 mm
3 mm
0.63 mm
Order No.:
09E1338
Manufacturer:
Vishay
Manufacturer SKU:
WSL-0805-18 .15 1% EA E3
Total Price: 6.78 € *
10 pcs.
0.6783 €
50 pcs.
0.6069 €
250 pcs.
0.5355 €
1000 pcs.
0.4879 €
2000 pcs.
0.4522 €
150 mΩ
±1 %
0.25 W
SMD 0805 (2012)
metal strip
-65 °C
170 °C
2.03 mm
1.2 mm
0.33 mm
Order No.:
09E1388
Manufacturer:
Vishay
Manufacturer SKU:
WSL-2010-18 .033 1% EA E3
Total Price: 0.63 € *
1 pcs.
0.6307 €
10 pcs.
0.4522 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
1000 pcs.
0.3046 €
33 mΩ
±1 %
1 W
SMD 2010 (5025)
metal strip
-65 °C
170 °C
5.08 mm
2.5 mm
0.63 mm
Order No.:
09E1434
Manufacturer:
Vishay
Manufacturer SKU:
WSR-2 .01 1% EA E2
Total Price: 7.62 € *
10 pcs.
0.7616 €
50 pcs.
0.6664 €
10 mΩ
±1 %
2 W
SMD 4527
metal strip
-65 °C
275 °C
11.56 mm
2.41 mm
Order No.:
09E1488
Manufacturer:
Vishay
Manufacturer SKU:
WSR-3 .02 1% EA E2
Total Price: 2.13 € *
1 pcs.
2.1301 €
10 pcs.
1.3328 €
50 pcs.
1.1781 €
250 pcs.
1.0115 €
1500 pcs.
0.8211 €
20 mΩ
±1 %
3 W
SMD 4527
metal strip
-65 °C
275 °C
11.56 mm
2.41 mm
Order No.:
09E236
Manufacturer:
Yageo
Manufacturer SKU:
RL1206FR-7W0R33L
Total Price: 20.23 € *
100 pcs.
0.2023 €
200 pcs.
0.1357 €
500 pcs.
0.1131 €
1000 pcs.
0.1035 €
5000 pcs.
0.0976 €
330 mΩ
±1 %
0.5 W
SMD 1206 (3216)
thick film
-55 °C
125 °C
3.1 mm
1.6 mm
0.55 mm
Order No.:
09E250
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMK-R000
Total Price: 2.57 € *
1 pcs.
2.5704 €
10 pcs.
1.6065 €
50 pcs.
1.4161 €
250 pcs.
1.2257 €
1000 pcs.
1.0710 €
0 Ω
±1 %
1 W
SMD 1206 (3216)
metal foil
-65 °C
170 °C
3.05 mm
1.6 mm
0.5 mm
Order No.:
09E270
Manufacturer:
Isabellenhütte
Manufacturer SKU:
VMK-R010-1.0
Total Price: 4.75 € *
3 pcs.
1.5827 €
25 pcs.
1.3804 €
150 pcs.
1.2376 €
500 pcs.
1.1186 €
1000 pcs.
1.0115 €
10 mΩ
±1 %
1 W
SMD 1206 (3216)
metal foil
-65 °C
170 °C
3.05 mm
1.6 mm
0.4 mm
Order No.:
09E342
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMP-R005-1.0
Total Price: 2.65 € *
1 pcs.
2.6537 €
25 pcs.
2.2610 €
100 pcs.
2.0944 €
250 pcs.
1.9873 €
1000 pcs.
1.8207 €
5 mΩ
±1 %
2 W
SMD 2010 (5025)
metal foil
-55 °C
170 °C
5.08 mm
2.5 mm
0.7 mm
Order No.:
09E395
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMS-R000
Total Price: 2.28 € *
1 pcs.
2.2848 €
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
0 Ω
±5 %
3 W
SMD 2512 (6330)
metal foil
-65 °C
170 °C
6.35 mm
3 mm
0.8 mm
Order No.:
09E448
Manufacturer:
Isabellenhütte
Manufacturer SKU:
SMT-R0056-1.0
Total Price: 2.73 € *
1 pcs.
2.7251 €
25 pcs.
2.3205 €
100 pcs.
2.1420 €
250 pcs.
2.0349 €
1000 pcs.
1.8683 €
5.6 mΩ
±1 %
7 W
SMD 2817
metal foil
-55 °C
170 °C
7.1 mm
0.8 mm
Order No.:
09E572
Manufacturer:
Isabellenhütte
Manufacturer SKU:
BVS-M-R0005-1.0
Total Price: 2.37 € *
1 pcs.
2.3681 €
25 pcs.
2.0111 €
100 pcs.
1.8683 €
250 pcs.
1.7612 €
3000 pcs.
1.4994 €
500 µΩ
±1 %
5 W
SMD 3920
metal plate
-65 °C
170 °C
10 mm
0.5 mm
Order No.:
09E610
Manufacturer:
Isabellenhütte
Manufacturer SKU:
VMP-R050-1.0
Total Price: 2.09 € *
1 pcs.
2.0944 €
25 pcs.
1.7731 €
100 pcs.
1.6422 €
250 pcs.
1.5589 €
1000 pcs.
1.4280 €
50 mΩ
±1 %
2 W
SMD 2010 (5025)
metal foil
-65 °C
170 °C
5.08 mm
2.5 mm
0.4 mm
Order No.:
09E650
Manufacturer:
Isabellenhütte
Manufacturer SKU:
BVT-K-R000
Total Price: 1.15 € *
1 pcs.
1.1543 €
25 pcs.
0.9401 €
100 pcs.
0.7854 €
250 pcs.
0.6783 €
1000 pcs.
0.6069 €
0 Ω
±5 %
6 W
SMD 2512 (6330)
metal plate
-65 °C
170 °C
6.35 mm
3 mm
0.35 mm
Order No.:
09E701
Manufacturer:
Isabellenhütte
Manufacturer SKU:
VMS-R010-1.0
Total Price: 2.18 € *
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4756 €
10 mΩ
±1 %
3 W
SMD 2512 (6330)
metal foil
-65 °C
170 °C
6.35 mm
3 mm
0.4 mm
Buy SMD resistors
SMD (surface-mounted device) resistors are compact, surface-mounted resistors used in electronic circuits to limit electrical current. Their small size allows high packing density on printed circuit boards and contributes to miniaturization of electronic devices.SMD resistors can be found in almost all modern electronic devices, including automotive electronics, for example. They are indispensable in modern electronics manufacturing, where they help to realize complex yet compact circuits.