50.780.00.80.00 | Kendrion Kuhnke
Pressure regulator, 50.780.00.80.00
Order No.: 62G240
EAN: 4099891491819
MPN:
50.780.00.80.00
Unit Price (€ / pc.)
108.6589 € *
Available: 6 pcs.
Total Price:
108.66 € *
Price list
Quantity
Price per unit*
1 pcs.
108.6589 €
3 pcs.
105.4102 €
10 pcs.
101.7926 €
25 pcs.
99.0794 €
100 pcs.
94.7359 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure regulator with G 1/8 fitting, type Kuhnke 50.780.00.80.00.
Outstanding control characteristics and pressure gage connection; Pressure range: max. 10 bar. Pressure adjustment range: 0 to 8.0 bar. Housing material: galvanized brass, nickel-plated. Diaphragm: NBR, fabric-reinforced. Medium: non-aggressive media. Connection type: G 1/8. Ambient temperatures: 0 to +60 °C.
Type: 50.780.00.80.00, pressure regulator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pressure range | 10 bar | |
| Pressure range of setting | up to 8 bar | |
| Medium | non-aggressive media | |
| Connection | 1 x G 1/8 and 3 x G 1/8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818059 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |