836400 | Saws, Scrapers and Accessories

Precision scraper, BL 80 mm, L 120 mm, 836400

Order No.: 06L8970
EAN: 4099891385132
MPN:
836400
836400 Saws, Scrapers and Accessories
Image may differ
Unit Price (€ / pc.)
23.3002 € *
Available: 4 pcs.
Total Price:
23.30 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3002 €
5 pcs.
22.1340 €
15 pcs.
21.0154 €
*incl. VAT plus shipping costs
Subject to prior sale

light metal holder with collet chuck and replaceable and reversible three-sided hollow-profile blade made of special tool steel. The removable blade can be sharpened across the entire length.

Dimensions:

Blade: 80 x 4.2 mm. Holder length: 120 mm.

Type: 836400, precision scraper

Technical specifications
Filter Property Value
Product type precision scraper
Blade length 80 mm
Length 120 mm
Logistics
Property Value
Country of origin IL
Customs tariff number 82055980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes