TMPS 03-124 | TRACO POWER
AC/DC converter, 85-264 VAC/120-370 VDC, 3 W, 1 output, 24 VDC, TMPS 03-124
NCNR (non cancelable / non returnable)
Power supply modules, type Traco TMPS 03.
Sealed plastic housing, compact design, with PCB connection, integrated filter to EN 55022 class B, open-circuit power consumption less than 150 mW; Input voltage range: 85 to 264 VAC, 120 to 370 VDC. Output power: 3.0 W. Input frequency: 47 to 63 Hz. Output voltage tolerance: ±2.0 %. Residual ripple: 70 mVpp. Safety class: II. Insulation voltage:: 3000 VAC. Insulation resistance: min. 100 Mohm. MTBF: 1.2 million h at +25 °C. Dimensions: 25.4 x 25.4 x 16.3 mm.
Technical attributes (type, output voltage, output current, efficiency): TMPS 03-124, 24 VDC, 125 mA, 78 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 125 mA | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 3 W | |
| efficiency | 78 % | |
| Design | PCB mounting | |
| Isolation voltage | 3 kV | |
| Length | 25.4 mm | |
| Width | 25.4 mm | |
| Height | 16.3 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |