T6202 088 | C.K Tools
Pocket scale, 40 kg/0.5 kg, T6202 088
Order No.: 03L4515
EAN: 5013969630008
MPN:
T6202 088
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7203 € *
Available in 7 Days: 30 pcs. - if ordered today
- Brassed scale
- Black lacquered body
- Tinned hook & ring for corrosion resistance
- Calibrated in 1lb/0.5Kg divisions.
- Capacity: 40 kg / 88 lb
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pocket scale | |
| Weighing Capacity | 40 kg | |
| Readability | 0.5 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |