72.020 | Kendrion Kuhnke

3/2-way NC poppet valve, 1.5-8 bar, 72.020

Order No.: 60G454
EAN: 4099891490256
MPN:
72.020
Series: 72
72.020 Kendrion Kuhnke Valves Image 1
72.020 Kendrion Kuhnke Valves Image 2
Image may differ
Unit Price (€ / pc.)
79.3135 € *
Available: 15 pcs.
Total Price:
79.31 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3135 €
5 pcs.
74.5535 €
15 pcs.
71.6975 €
50 pcs.
68.5202 €
150 pcs.
65.6642 €
*incl. VAT plus shipping costs
Subject to prior sale

Mechanically actuated air valves, type Kuhnke 72.0.

Low actuation force, wide rated bore. Compact dimensions; Pressure range: 1.5 to 8.0 bar. Rated bore: 2 = 2.0 mm. Function: 3/2-way valve (seat valve, non-intersecting, servo control). Operating temperatures: –10 to +60 °C. Housing: polyamide. Expanding sleeve with gripper claws: brass. O-ring and diaphragm: Perbunan. Mounting position: any. Pressure media connection: integrated plug-in fittings for PE 4 x 1 or PA 4 x 0.65 tubing. Air consumption at 6.0 bar: approx. 0.7 l/min (0 °C/1013 mbar). Changeover time at 6.0 bar: approx. 65 ms. Actuating force at 8.0 bar: approx. 1.0 N. Actuating travel: approx. 0.6 mm. Overtravel: approx. 1.0 mm. Media for operation: filtered, oiled or filtered oil-free compressed air or other gaseous media with viscosity in accordance with ISO-VG 10. Mode of operation: NC (in zero position) or NO (in zero position). Basic dimensions: L 26/35, W 10, H 19.6 mm.

With roll lever, type 72.020/025.

Return: spring.

Type: 72.020, NC

Technical specifications
Filter Property Value
Version 3/2-way NC poppet valve
Nominal width 2 mm
Pressure range 1.5-8 bar
Connection M5 connector
Logistics
Property Value
Country of origin IT
Customs tariff number 84812090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes