1-2141324-1 | TE Connectivity

Plug, unequipped, 6 pole, straight, 1 row, black, 1-2141324-1

Order No.: 35P9690
EAN: 4099889890907
MPN:
1-2141324-1
Series: MCON
1-2141324-1 TE Connectivity Automotive Power Connectors Image 1
1-2141324-1 TE Connectivity Automotive Power Connectors Image 2
1-2141324-1 TE Connectivity Automotive Power Connectors Image 3
1-2141324-1 TE Connectivity Automotive Power Connectors Image 4
1-2141324-1 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0583 €
25 pcs.
2.8560 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-2141324-1, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 6, Number of rows: 1, Nominal voltage architecture: 12 V, Operating voltage: 14 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Mating tab width: 1.2 mm, Mounting feature: without, Centerline (pitch): 4-Height: 16.3 mm, Length: 32.2 mm, Width: 44 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Packaging quantity: 750, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes