1-2112890-4 | TE Connectivity

Plug, unequipped, 25 pole, straight, 3 rows, 1-2112890-4

Order No.: 36P4260
EAN: 4099889905991
MPN:
1-2112890-4
1-2112890-4 TE Connectivity Automotive Power Connectors Image 1
1-2112890-4 TE Connectivity Automotive Power Connectors Image 2
1-2112890-4 TE Connectivity Automotive Power Connectors Image 3
1-2112890-4 TE Connectivity Automotive Power Connectors Image 4
1-2112890-4 TE Connectivity Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4744 €
10 pcs.
4.1412 €
50 pcs.
3.8556 €
100 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-2112890-4, TE Connectivity

Row-to-row spacing: 4.2 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Number of positions: 25, Number of rows: 3, Cable exit angle: 180°, Body material: PBT GF, Primary product color: other, Connector code: D, Mating tab width: 1.5-2.8 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 4-Height: 32 mm, Length: 44.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 297, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 25 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Logistics
Property Value
Customs tariff number 85389011
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes