1-2112890-3 | TE Connectivity

Plug, unequipped, 25 pole, straight, 3 rows, blue, 1-2112890-3

Order No.: 36P4259
EAN: 4099889905984
MPN:
1-2112890-3
1-2112890-3 TE Connectivity Automotive Power Connectors Image 1
1-2112890-3 TE Connectivity Automotive Power Connectors Image 2
1-2112890-3 TE Connectivity Automotive Power Connectors Image 3
1-2112890-3 TE Connectivity Automotive Power Connectors Image 4
1-2112890-3 TE Connectivity Automotive Power Connectors Image 5
Image may differ
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3558 €
25 pcs.
3.1297 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-2112890-3, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 25, Number of rows: 3, Body material: PBT GF, Primary product color: blue, Connector code: C, Mating tab width: 1.5-2.8 mm, Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 4.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 25 pole
Version straight
Grid 4 mm
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour blue
Logistics
Property Value
Country of origin TW
Customs tariff number 85389011
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15