1473413-1 | AMP

Plug, unequipped, 24 pole, straight, 2 rows, natural, 1473413-1

Order No.: 35P8634
EAN: 4099889886856
MPN:
1473413-1
1473413-1 AMP Automotive Power Connectors Image 1
1473413-1 AMP Automotive Power Connectors Image 2
1473413-1 AMP Automotive Power Connectors Image 3
1473413-1 AMP Automotive Power Connectors Image 4
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available in 5 Days: 1,964 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1473413-1, AMP

Row-to-row spacing: 4.24 mm, Connector & housing type: Housing for Male Terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Number of positions: 24, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: natural, Mating tab width: 0.64 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.2 mm, Height: 15.1 mm, Length: 33.9 mm, Width: 31.8 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 24 pole
Version straight
Grid 2.2 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour natural
Logistics
Property Value
Country of origin TH
Customs tariff number 85472000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15