1-1394765-1 | AMP

Plug, unequipped, 21 pole, straight, 3 rows, brown, 1-1394765-1

Order No.: 36P4256
EAN: 4099889905953
MPN:
1-1394765-1
1-1394765-1 AMP Automotive Power Connectors Image 1
1-1394765-1 AMP Automotive Power Connectors Image 2
1-1394765-1 AMP Automotive Power Connectors Image 3
1-1394765-1 AMP Automotive Power Connectors Image 4
1-1394765-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4371 € *
Available in 12 Days: 291 pcs. - if ordered today
Total Price:
8.44 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4371 €
5 pcs.
7.9968 €
10 pcs.
7.4851 €
25 pcs.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1-1394765-1, AMP

Row-to-row spacing: 5.5 mm, Connector & housing type: Housing for Male Terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 21, Number of rows: 3, Cable exit angle: 180°, Body material: PBT GF, Primary product color: Brown, Mating tab width: 2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 5 mm, Height: 33.7 mm, Length: 44.7 mm, Width: 21 mm, Operating temperature (max): 85 °C, Operating temperature range: -40-120 °C, Circuit application: signal, Agency/Standard: DIN IEC 512, SAE/USCAR-2, Packaging method: package, Packaging quantity: 462, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 21 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour brown
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes