591/44 | Pica-Marker
Signing chalk, yellow, L 110 mm, for concrete and stone/metal surfaces/dry/wet wood/plastic surfaces, 591/44
Order No.: 13L3411
EAN: 4260056152740
MPN:
591/44
SIGNIERKREIDE ECO gelb
Unit Price (€ / pck.)
6.6283 € *
Standard delivery time from the manufacturer is: 1 Week
Pica Classic ECO Marking Crayon Yellow, type 591/44
• For various applications in construction and industrial sector
• Rich color application
• High breaking resistance due to its extruded quality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | signing chalk | |
| Colour | yellow | |
| Suitable for | concrete and stone/metal surfaces/dry/wet wood/plastic surfaces | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 96099090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |