T5070A 100 | C.K Tools
Putty knife, BW 100 mm, L 210 mm, T5070A 100
Order No.: 03L4478
EAN: 5013969019551
MPN:
T5070A 100
Unit Price (€ / pc.)
7.1400 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
- Tapered ground spring steel blade for strength & flexibility
- Plastic wipe clean handles with hanging hole for convenient storage
- Blade width: 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | putty knife | |
| Blade width | 100 mm | |
| Length | 210 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 82055910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |