MIKROE-1507 | MikroElektronika
PROTO click MIKROE-1507
NCNR (non cancelable / non returnable)
PROTO click, MIKROE-1507, MikroElektronika
PROTO click is an accessory board in mikroBUS form factor. It features 10x11 prototyping area as well as additional power pads. It can be used to assemble custom electronics thus creating a custom click board. The board provides 3.3V and 5V power supply. PROTO click board is a cheap and effective solution for creating click board of your own design. Add sensors, drivers, passive components and make the click board which suits your project needs. Use it with all your favorite development boards which carry mikroBUS™ sockets.
| Filter | Property | Value |
|---|---|---|
| Product type | accessory board | |
| Version | in the microBUS form factor | |
| Suitable for | click board creation |
| Property | Value |
|---|---|
| Country of origin | RS |
| Customs tariff number | 84733020 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |